60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM28N0.6-60DS/2-0.35V(51)

DigiKey Part Number
26-BM28N0.6-60DS/2-0.35V(51)TR-ND - Tape & Reel (TR)
26-BM28N0.6-60DS/2-0.35V(51)CT-ND - Cut Tape (CT)
26-BM28N0.6-60DS/2-0.35V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM28N0.6-60DS/2-0.35V(51)
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM28N0.6-60DS/2-0.35V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
60
Height Above Board
0.024" (0.61mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM28N0.6-60DS/2-0.35V(53)Hirose Electric Co Ltd1 510H125610CT-ND35,07000 KčSimilar
In-Stock: 19 949
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 00015,99162 Kč319 832,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1023,30800 Kč233,08 Kč
2521,48520 Kč537,13 Kč
5020,20420 Kč1 010,21 Kč
10018,99900 Kč1 899,90 Kč
25017,51484 Kč4 378,71 Kč
50016,47042 Kč8 235,21 Kč
1 00015,48896 Kč15 488,96 Kč
2 50014,28133 Kč35 703,33 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1026,41500 Kč264,15 Kč
2525,29000 Kč632,25 Kč
5024,72720 Kč1 236,36 Kč
10023,60390 Kč2 360,39 Kč
25021,35664 Kč5 339,16 Kč
50019,67050 Kč9 835,25 Kč
1 00016,86034 Kč16 860,34 Kč
2 50015,73632 Kč39 340,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč