62 (60 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM28B0.6-60DS/2-0.35V(51)

DigiKey Part Number
26-BM28B0.6-60DS/2-0.35V(51)TR-ND - Tape & Reel (TR)
26-BM28B0.6-60DS/2-0.35V(51)CT-ND - Cut Tape (CT)
26-BM28B0.6-60DS/2-0.35V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM28B0.6-60DS/2-0.35V(51)
Description
CONN RCPT SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 (60 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM28B0.6-60DS/2-0.35V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
62 (60 + 2 Power)
Height Above Board
0.024" (0.61mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM28B0.6-60DS/2-0.35V(53)Hirose Electric Co Ltd45326-BM28B0.6-60DS/2-0.35V(53)CT-ND35,07000 KčSimilar
In-Stock: 16 774
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 00014,49779 Kč289 955,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1022,19500 Kč221,95 Kč
2520,81320 Kč520,33 Kč
5019,81380 Kč990,69 Kč
10018,86670 Kč1 886,67 Kč
25017,68368 Kč4 420,92 Kč
50016,83956 Kč8 419,78 Kč
1 00016,03533 Kč16 035,33 Kč
2 50015,42093 Kč38 552,32 Kč
Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1021,29200 Kč212,92 Kč
2519,62880 Kč490,72 Kč
5018,45300 Kč922,65 Kč
10017,35270 Kč1 735,27 Kč
25015,99796 Kč3 999,49 Kč
50015,04380 Kč7 521,90 Kč
1 00014,14719 Kč14 147,19 Kč
2 50013,04412 Kč32 610,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč