
BM28B0.6-60DS/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-60DS/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-60DS/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-60DS/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-60DS/2-0.35V(51) |
Description | CONN RCPT SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 (60 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-60DS/2-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 62 (60 + 2 Power) | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM28B0.6-60DS/2-0.35V(53) | Hirose Electric Co Ltd | 453 | 26-BM28B0.6-60DS/2-0.35V(53)CT-ND | 35,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 14,49779 Kč | 289 955,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,81320 Kč | 520,33 Kč |
| 50 | 19,81380 Kč | 990,69 Kč |
| 100 | 18,86670 Kč | 1 886,67 Kč |
| 250 | 17,68368 Kč | 4 420,92 Kč |
| 500 | 16,83956 Kč | 8 419,78 Kč |
| 1 000 | 16,03533 Kč | 16 035,33 Kč |
| 2 500 | 15,42093 Kč | 38 552,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 25 | 19,62880 Kč | 490,72 Kč |
| 50 | 18,45300 Kč | 922,65 Kč |
| 100 | 17,35270 Kč | 1 735,27 Kč |
| 250 | 15,99796 Kč | 3 999,49 Kč |
| 500 | 15,04380 Kč | 7 521,90 Kč |
| 1 000 | 14,14719 Kč | 14 147,19 Kč |
| 2 500 | 13,04412 Kč | 32 610,30 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



