
BM28B0.6-60DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-60DP/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM28B0.6-60DP/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM28B0.6-60DP/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-60DP/2-0.35V(53) |
Description | CONN HDR SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 (60 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-60DP/2-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 62 (60 + 2 Power) | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM28B0.6-60DP/2-0.35V(51) | Hirose Electric Co Ltd | 17 197 | 26-BM28B0.6-60DP/2-0.35V(51)CT-ND | 26,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 25 | 27,07080 Kč | 676,77 Kč |
| 50 | 25,77300 Kč | 1 288,65 Kč |
| 100 | 24,54250 Kč | 2 454,25 Kč |
| 250 | 23,00372 Kč | 5 750,93 Kč |
| 500 | 21,90554 Kč | 10 952,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,39534 Kč | 23 395,34 Kč |
| 2 000 | 22,27920 Kč | 44 558,40 Kč |
| 3 000 | 21,65132 Kč | 64 953,96 Kč |
| 5 000 | 20,88545 Kč | 104 427,25 Kč |
| 7 000 | 20,39599 Kč | 142 771,93 Kč |
| 10 000 | 19,88968 Kč | 198 896,80 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |


