
BM28B0.6-24DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125603TR-ND - Tape & Reel (TR) H125603CT-ND - Cut Tape (CT) H125603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-24DS/2-0.35V(53) |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-24DS/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,38111 Kč | 16 381,11 Kč |
| 2 000 | 15,59921 Kč | 31 198,42 Kč |
| 3 000 | 15,15951 Kč | 45 478,53 Kč |
| 5 000 | 14,62318 Kč | 73 115,90 Kč |
| 7 000 | 14,28044 Kč | 99 963,08 Kč |
| 10 000 | 13,92592 Kč | 139 259,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 20,98700 Kč | 209,87 Kč |
| 25 | 19,66920 Kč | 491,73 Kč |
| 50 | 18,72600 Kč | 936,30 Kč |
| 100 | 17,82940 Kč | 1 782,94 Kč |
| 250 | 16,71200 Kč | 4 178,00 Kč |
| 500 | 15,91380 Kč | 7 956,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 23,45000 Kč | 234,50 Kč |
| 25 | 22,48160 Kč | 562,04 Kč |
| 50 | 22,00560 Kč | 1 100,28 Kč |
| 100 | 21,04790 Kč | 2 104,79 Kč |
| 250 | 19,13444 Kč | 4 783,61 Kč |
| 500 | 17,22100 Kč | 8 610,50 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |



