24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM28B0.6-24DP/2-0.35V(53)

DigiKey Part Number
H125591TR-ND - Tape & Reel (TR)
H125591CT-ND - Cut Tape (CT)
H125591DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM28B0.6-24DP/2-0.35V(53)
Description
CONN HDR 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM28B0.6-24DP/2-0.35V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
24
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.018" (0.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 186
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,07504 Kč16 075,04 Kč
2 00015,30798 Kč30 615,96 Kč
3 00014,87646 Kč44 629,38 Kč
5 00014,35012 Kč71 750,60 Kč
7 00014,01374 Kč98 096,18 Kč
10 00013,66577 Kč136 657,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,21000 Kč24,21 Kč
1020,56600 Kč205,66 Kč
2519,26480 Kč481,62 Kč
5018,34300 Kč917,15 Kč
10017,46730 Kč1 746,73 Kč
25016,37184 Kč4 092,96 Kč
50015,59006 Kč7 795,03 Kč
Digi-Reel®
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
1022,92300 Kč229,23 Kč
2521,98480 Kč549,62 Kč
5021,51740 Kč1 075,87 Kč
10020,58060 Kč2 058,06 Kč
25018,70924 Kč4 677,31 Kč
50016,83832 Kč8 419,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:24,21000 Kč
Unit Price with VAT:29,29410 Kč