Similar

BM28B0.6-18DS/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-18DS/2-0.35V(51)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-18DS/2-0.35V(51) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 (18 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BM28B0.6-18DS/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 (18 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 8,98252 Kč | 179 650,40 Kč |
| Unit Price without VAT: | 8,98252 Kč |
|---|---|
| Unit Price with VAT: | 10,86885 Kč |





