
BM24-40DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H124927TR-ND - Tape & Reel (TR) H124927CT-ND - Cut Tape (CT) H124927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM24-40DP/2-0.35V(53) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42 (40 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM24-40DP/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 42 (40 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,29573 Kč | 17 295,73 Kč |
| 2 000 | 16,47036 Kč | 32 940,72 Kč |
| 3 000 | 16,00600 Kč | 48 018,00 Kč |
| 5 000 | 15,43975 Kč | 77 198,75 Kč |
| 7 000 | 15,07790 Kč | 105 545,30 Kč |
| 10 000 | 14,70355 Kč | 147 035,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 26,46000 Kč | 264,60 Kč |
| 25 | 24,79680 Kč | 619,92 Kč |
| 50 | 23,61380 Kč | 1 180,69 Kč |
| 100 | 22,48560 Kč | 2 248,56 Kč |
| 250 | 21,07612 Kč | 5 269,03 Kč |
| 500 | 20,06992 Kč | 10 034,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 25,36500 Kč | 253,65 Kč |
| 25 | 23,39080 Kč | 584,77 Kč |
| 50 | 21,99300 Kč | 1 099,65 Kč |
| 100 | 20,68160 Kč | 2 068,16 Kč |
| 250 | 19,06624 Kč | 4 766,56 Kč |
| 500 | 17,92996 Kč | 8 964,98 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |



