BM24-40DP/2-0.35V(51) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1 140
Unit Price: 31,08000 Kč
Datasheet
Image for BM24-40DP/2-0.35V(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM24-40DP/2-0.35V(51)

DigiKey Part Number
BM24-40DP/2-0.35V(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM24-40DP/2-0.35V(51)
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42 (40 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM24-40DP/2-0.35V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.8mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.026" (0.65mm)
Number of Positions
42 (40 + 2 Power)
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM24-40DP/2-0.35V(53)Hirose Electric Co Ltd1 140H124927CT-ND31,08000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00014,87498 Kč148 749,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,87498 Kč
Unit Price with VAT:17,99873 Kč