32 (30 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM24-30DP/2-0.35V(53)

DigiKey Part Number
H124926TR-ND - Tape & Reel (TR)
H124926CT-ND - Cut Tape (CT)
H124926DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM24-30DP/2-0.35V(53)
Description
CONN HDR 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 (30 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM24-30DP/2-0.35V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
32 (30 + 2 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 528
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,81558 Kč16 815,58 Kč
2 00016,01295 Kč32 025,90 Kč
3 00015,56156 Kč46 684,68 Kč
5 00015,01101 Kč75 055,05 Kč
7 00014,65916 Kč102 614,12 Kč
10 00014,29520 Kč142 952,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
125,68000 Kč25,68 Kč
1020,94500 Kč209,45 Kč
2519,29880 Kč482,47 Kč
5018,14520 Kč907,26 Kč
10017,06310 Kč1 706,31 Kč
25015,73108 Kč3 932,77 Kč
50014,79352 Kč7 396,76 Kč
Digi-Reel®
QuantityUnit PriceExt Price
129,05000 Kč29,05 Kč
1024,48100 Kč244,81 Kč
2523,48320 Kč587,08 Kč
5022,98240 Kč1 149,12 Kč
10021,98250 Kč2 198,25 Kč
25019,98488 Kč4 996,22 Kč
50017,98638 Kč8 993,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:25,68000 Kč
Unit Price with VAT:31,07280 Kč