12 (10 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM24-10DS/2-0.35V(53)

DigiKey Part Number
H124928TR-ND - Tape & Reel (TR)
H124928CT-ND - Cut Tape (CT)
H124928DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM24-10DS/2-0.35V(53)
Description
CONN SOCKET 10POS SMD GOLD
Customer Reference
Detailed Description
12 (10 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM24-10DS/2-0.35V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Connector Type
Socket, Center Strip Contacts
Number of Positions
12 (10 + 2 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 907
Check for Additional Incoming Stock
Last Time Buy Date: 31.10.2027
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,70115 Kč12 701,15 Kč
2 00012,09481 Kč24 189,62 Kč
3 00011,75376 Kč35 261,28 Kč
5 00011,33791 Kč56 689,55 Kč
7 00011,07212 Kč77 504,84 Kč
10 00010,79716 Kč107 971,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1017,11400 Kč171,14 Kč
2516,04000 Kč401,00 Kč
5015,26960 Kč763,48 Kč
10014,53920 Kč1 453,92 Kč
25013,62776 Kč3 406,94 Kč
50012,97690 Kč6 488,45 Kč
Digi-Reel®
QuantityUnit PriceExt Price
122,10000 Kč22,10 Kč
1018,75600 Kč187,56 Kč
2517,98520 Kč449,63 Kč
5017,60200 Kč880,10 Kč
10016,83790 Kč1 683,79 Kč
25015,30756 Kč3 826,89 Kč
50013,77680 Kč6 888,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč