BM23PF0.8-64DP-0.35V(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23PF0.8-64DP-0.35V(51)

DigiKey Part Number
26-BM23PF0.8-64DP-0.35V(51)TR-ND - Tape & Reel (TR)
26-BM23PF0.8-64DP-0.35V(51)CT-ND - Cut Tape (CT)
26-BM23PF0.8-64DP-0.35V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23PF0.8-64DP-0.35V(51)
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
64
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.025" (0.63mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 243
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00013,92592 Kč139 259,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1022,67100 Kč226,71 Kč
2521,26040 Kč531,51 Kč
5020,24160 Kč1 012,08 Kč
10019,27340 Kč1 927,34 Kč
25018,06512 Kč4 516,28 Kč
50017,20248 Kč8 601,24 Kč
1 00016,38111 Kč16 381,11 Kč
2 50015,35572 Kč38 389,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,31000 Kč30,31 Kč
1025,53400 Kč255,34 Kč
2524,48520 Kč612,13 Kč
5023,95920 Kč1 197,96 Kč
10022,91920 Kč2 291,92 Kč
25020,83528 Kč5 208,82 Kč
50018,75176 Kč9 375,88 Kč
1 00016,66823 Kč16 668,23 Kč
2 50015,10556 Kč37 763,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč