
BM23PF0.8-30DS-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23PF0.8-30DS-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23PF0.8-30DS-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23PF0.8-30DS-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-30DS-0.35V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-30DS-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,77135 Kč | 107 713,50 Kč |
| 20 000 | 10,25777 Kč | 205 155,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 17,55600 Kč | 175,56 Kč |
| 25 | 16,44440 Kč | 411,11 Kč |
| 50 | 15,65700 Kč | 782,85 Kč |
| 100 | 14,90760 Kč | 1 490,76 Kč |
| 250 | 13,97384 Kč | 3 493,46 Kč |
| 500 | 13,30612 Kč | 6 653,06 Kč |
| 1 000 | 12,67063 Kč | 12 670,63 Kč |
| 2 500 | 11,91640 Kč | 29 791,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 16,81900 Kč | 168,19 Kč |
| 25 | 15,50960 Kč | 387,74 Kč |
| 50 | 14,58340 Kč | 729,17 Kč |
| 100 | 13,71200 Kč | 1 371,20 Kč |
| 250 | 12,64096 Kč | 3 160,24 Kč |
| 500 | 11,88694 Kč | 5 943,47 Kč |
| 1 000 | 11,17860 Kč | 11 178,60 Kč |
| 2 500 | 10,30675 Kč | 25 766,87 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |





