
BM23PF0.8-30DS-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23PF0.8-30DS-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23PF0.8-30DS-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23PF0.8-30DS-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-30DS-0.35V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-30DS-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 30 | Height Above Board 0.031" (0.80mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 12,03822 Kč | 120 382,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 25 | 16,40360 Kč | 410,09 Kč |
| 50 | 15,61840 Kč | 780,92 Kč |
| 100 | 14,87080 Kč | 1 487,08 Kč |
| 250 | 13,93932 Kč | 3 484,83 Kč |
| 500 | 13,27326 Kč | 6 636,63 Kč |
| 1 000 | 12,63933 Kč | 12 639,33 Kč |
| 2 500 | 11,88697 Kč | 29 717,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 25 | 15,47120 Kč | 386,78 Kč |
| 50 | 14,54740 Kč | 727,37 Kč |
| 100 | 13,67810 Kč | 1 367,81 Kč |
| 250 | 12,60972 Kč | 3 152,43 Kč |
| 500 | 11,85758 Kč | 5 928,79 Kč |
| 1 000 | 11,15099 Kč | 11 150,99 Kč |
| 2 500 | 10,28129 Kč | 25 703,23 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |




