
BM23PF0.8-20DS-0.35V(895) | |
|---|---|
DigiKey Part Number | H125653TR-ND - Tape & Reel (TR) H125653CT-ND - Cut Tape (CT) H125653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-20DS-0.35V(895) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-20DS-0.35V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,53692 Kč | 14 536,92 Kč |
| 2 000 | 13,84322 Kč | 27 686,44 Kč |
| 3 000 | 13,45291 Kč | 40 358,73 Kč |
| 5 000 | 12,97695 Kč | 64 884,75 Kč |
| 7 000 | 12,67273 Kč | 88 709,11 Kč |
| 10 000 | 12,35810 Kč | 123 581,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 19,30300 Kč | 193,03 Kč |
| 25 | 17,79160 Kč | 444,79 Kč |
| 50 | 16,73060 Kč | 836,53 Kč |
| 100 | 15,73070 Kč | 1 573,07 Kč |
| 250 | 14,50260 Kč | 3 625,65 Kč |
| 500 | 13,63788 Kč | 6 818,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 22,39700 Kč | 223,97 Kč |
| 25 | 21,48800 Kč | 537,20 Kč |
| 50 | 21,02480 Kč | 1 051,24 Kč |
| 100 | 20,11330 Kč | 2 011,33 Kč |
| 250 | 18,28404 Kč | 4 571,01 Kč |
| 500 | 16,45562 Kč | 8 227,81 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |




