
BM23PF0.8-10DP-0.35V(895) | |
|---|---|
DigiKey Part Number | H125642TR-ND - Tape & Reel (TR) H125642CT-ND - Cut Tape (CT) H125642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-10DP-0.35V(895) |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-10DP-0.35V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,98343 Kč | 12 983,43 Kč |
| 2 000 | 12,36372 Kč | 24 727,44 Kč |
| 3 000 | 12,01513 Kč | 36 045,39 Kč |
| 5 000 | 11,59000 Kč | 57 950,00 Kč |
| 7 000 | 11,31825 Kč | 79 227,75 Kč |
| 10 000 | 11,03725 Kč | 110 372,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 17,97700 Kč | 179,77 Kč |
| 25 | 16,84840 Kč | 421,21 Kč |
| 50 | 16,04440 Kč | 802,22 Kč |
| 100 | 15,27600 Kč | 1 527,60 Kč |
| 250 | 14,31820 Kč | 3 579,55 Kč |
| 500 | 13,63450 Kč | 6 817,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 19,78700 Kč | 197,87 Kč |
| 25 | 18,98720 Kč | 474,68 Kč |
| 50 | 18,58300 Kč | 929,15 Kč |
| 100 | 17,77460 Kč | 1 777,46 Kč |
| 250 | 16,15800 Kč | 4 039,50 Kč |
| 500 | 14,54218 Kč | 7 271,09 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |




