8 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.6-8DP-0.35V(895)

DigiKey Part Number
H125615TR-ND - Tape & Reel (TR)
H125615CT-ND - Cut Tape (CT)
H125615DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.6-8DP-0.35V(895)
Description
CONN HDR 8POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.6-8DP-0.35V(895) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
8
Height Above Board
0.020" (0.50mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 238
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,31800 Kč10 318,00 Kč
2 0009,82539 Kč19 650,78 Kč
3 0009,54821 Kč28 644,63 Kč
5 0009,21031 Kč46 051,55 Kč
7 0008,99437 Kč62 960,59 Kč
10 0008,77101 Kč87 710,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,68300 Kč126,83 Kč
2511,88480 Kč297,12 Kč
5011,31380 Kč565,69 Kč
10010,77200 Kč1 077,20 Kč
25010,09584 Kč2 523,96 Kč
5009,61372 Kč4 806,86 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,50200 Kč135,02 Kč
2512,96000 Kč324,00 Kč
5012,68280 Kč634,14 Kč
10012,13050 Kč1 213,05 Kč
25011,02816 Kč2 757,04 Kč
5009,92534 Kč4 962,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč