
BM23FR0.6-8DP-0.35V(895) | |
|---|---|
DigiKey Part Number | H125615TR-ND - Tape & Reel (TR) H125615CT-ND - Cut Tape (CT) H125615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-8DP-0.35V(895) |
Description | CONN HDR 8POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-8DP-0.35V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 8 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,17717 Kč | 9 177,17 Kč |
| 2 000 | 8,73891 Kč | 17 477,82 Kč |
| 3 000 | 8,49248 Kč | 25 477,44 Kč |
| 5 000 | 8,19194 Kč | 40 959,70 Kč |
| 7 000 | 7,99984 Kč | 55 998,88 Kč |
| 10 000 | 7,80115 Kč | 78 011,50 Kč |
| 25 000 | 7,31319 Kč | 182 829,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,71400 Kč | 127,14 Kč |
| 25 | 11,91440 Kč | 297,86 Kč |
| 50 | 11,34180 Kč | 567,09 Kč |
| 100 | 10,79870 Kč | 1 079,87 Kč |
| 250 | 10,12084 Kč | 2 530,21 Kč |
| 500 | 9,63754 Kč | 4 818,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 13,53500 Kč | 135,35 Kč |
| 25 | 12,99200 Kč | 324,80 Kč |
| 50 | 12,71420 Kč | 635,71 Kč |
| 100 | 12,16060 Kč | 1 216,06 Kč |
| 250 | 11,05548 Kč | 2 763,87 Kč |
| 500 | 9,94992 Kč | 4 974,96 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |


