
BM23FR0.6-6DP-0.35V(895) | |
|---|---|
DigiKey Part Number | H125614TR-ND - Tape & Reel (TR) H125614CT-ND - Cut Tape (CT) H125614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-6DP-0.35V(895) |
Description | CONN HDR 6POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-6DP-0.35V(895) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 6 | Height Above Board 0.020" (0.50mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23FR0.6-6DP-0.35V(51) | Hirose Electric Co Ltd | 6 246 | 26-BM23FR0.6-6DP-0.35V(51)CT-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,31800 Kč | 10 318,00 Kč |
| 2 000 | 9,82539 Kč | 19 650,78 Kč |
| 3 000 | 9,54821 Kč | 28 644,63 Kč |
| 5 000 | 9,21031 Kč | 46 051,55 Kč |
| 7 000 | 8,99437 Kč | 62 960,59 Kč |
| 10 000 | 8,77101 Kč | 87 710,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 25 | 11,88480 Kč | 297,12 Kč |
| 50 | 11,31380 Kč | 565,69 Kč |
| 100 | 10,77200 Kč | 1 077,20 Kč |
| 250 | 10,09584 Kč | 2 523,96 Kč |
| 500 | 9,61372 Kč | 4 806,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 25 | 12,96000 Kč | 324,00 Kč |
| 50 | 12,68280 Kč | 634,14 Kč |
| 100 | 12,13050 Kč | 1 213,05 Kč |
| 250 | 11,02816 Kč | 2 757,04 Kč |
| 500 | 9,92534 Kč | 4 962,67 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


