
BM23FR0.6-50DP-0.35V(895) | |
|---|---|
DigiKey Part Number  | H125624TR-ND - Tape & Reel (TR) H125624CT-ND - Cut Tape (CT) H125624DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BM23FR0.6-50DP-0.35V(895)  | 
Description  | CONN HDR 50POS SMD GOLD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BM23FR0.6-50DP-0.35V(895) Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | Header, Outer Shroud Contacts  | |
Number of Positions  | 50  | |
Pitch  | 0.014" (0.35mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount  | |
Features  | Solder Retention  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 1.97µin (0.050µm)  | |
Mated Stacking Heights  | 0.6mm  | |
Height Above Board  | 0.020" (0.50mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 17,69529 Kč | 17 695,29 Kč | 
| 2 000 | 16,85099 Kč | 33 701,98 Kč | 
| 3 000 | 16,37592 Kč | 49 127,76 Kč | 
| 5 000 | 15,79662 Kč | 78 983,10 Kč | 
| 7 000 | 15,42631 Kč | 107 984,17 Kč | 
| 10 000 | 15,04343 Kč | 150 434,30 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 28,92000 Kč | 28,92 Kč | 
| 10 | 23,49000 Kč | 234,90 Kč | 
| 25 | 21,65480 Kč | 541,37 Kč | 
| 50 | 20,36500 Kč | 1 018,25 Kč | 
| 100 | 19,14780 Kč | 1 914,78 Kč | 
| 250 | 17,65348 Kč | 4 413,37 Kč | 
| 500 | 16,60110 Kč | 8 300,55 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 30,58000 Kč | 30,58 Kč | 
| 10 | 26,67300 Kč | 266,73 Kč | 
| 25 | 25,53320 Kč | 638,33 Kč | 
| 50 | 24,96300 Kč | 1 248,15 Kč | 
| 100 | 23,82910 Kč | 2 382,91 Kč | 
| 250 | 21,56000 Kč | 5 390,00 Kč | 
| 500 | 19,85808 Kč | 9 929,04 Kč | 
| Unit Price without VAT: | 28,92000 Kč | 
|---|---|
| Unit Price with VAT: | 34,99320 Kč | 


