Similar
Similar
Similar

BM23FR0.6-20DS-0.35V(51) | |
|---|---|
DigiKey Part Number | BM23FR0.6-20DS-0.35V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-20DS-0.35V(51) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-20DS-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 20 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23FR0.6-20DS-0.35V(895) | Hirose Electric Co Ltd | 1 368 | H125630CT-ND | 22,05000 Kč | Similar |
| BM28B0.6-20DS/2-0.35V(51) | Hirose Electric Co Ltd | 15 081 | 26-BM28B0.6-20DS/2-0.35V(51)CT-ND | 20,16000 Kč | Similar |
| BM28B0.6-20DS/2-0.35V(53) | Hirose Electric Co Ltd | 779 | H125602CT-ND | 25,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,74474 Kč | 107 447,40 Kč |
| Unit Price without VAT: | 10,74474 Kč |
|---|---|
| Unit Price with VAT: | 13,00114 Kč |





