16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.6-16DP-0.35V(895)

DigiKey Part Number
H125618TR-ND - Tape & Reel (TR)
H125618CT-ND - Cut Tape (CT)
H125618DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.6-16DP-0.35V(895)
Description
CONN HDR 16POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.6-16DP-0.35V(895) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
16
Height Above Board
0.020" (0.50mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 097
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,28957 Kč11 289,57 Kč
2 00010,75066 Kč21 501,32 Kč
3 00010,44755 Kč31 342,65 Kč
5 00010,07782 Kč50 389,10 Kč
7 0009,84152 Kč68 890,64 Kč
10 0009,59714 Kč95 971,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1013,43900 Kč134,39 Kč
2512,38040 Kč309,51 Kč
5011,64120 Kč582,06 Kč
10010,94630 Kč1 094,63 Kč
25010,09164 Kč2 522,91 Kč
5009,48984 Kč4 744,92 Kč
Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,07700 Kč150,77 Kč
2514,45520 Kč361,38 Kč
5014,14420 Kč707,21 Kč
10013,53110 Kč1 353,11 Kč
25012,30064 Kč3 075,16 Kč
50011,07056 Kč5 535,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč