10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.6-10DS-0.35V(51)

DigiKey Part Number
26-BM23FR0.6-10DS-0.35V(51)TR-ND - Tape & Reel (TR)
26-BM23FR0.6-10DS-0.35V(51)CT-ND - Cut Tape (CT)
26-BM23FR0.6-10DS-0.35V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.6-10DS-0.35V(51)
Description
CONN RCPT 10POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.6-10DS-0.35V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
10
Height Above Board
0.024" (0.61mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23FR0.6-10DS-0.35V(895)Hirose Electric Co Ltd1 000H125627CT-ND18,06000 KčSimilar
BM28B0.6-10DS/2-0.35V(51)Hirose Electric Co Ltd22 38926-BM28B0.6-10DS/2-0.35V(51)CT-ND18,48000 KčSimilar
BM28B0.6-10DS/2-0.35V(53)Hirose Electric Co Ltd3 082H125600CT-ND22,05000 KčSimilar
WP26DK-S010VA3-R15000JAE Electronics14 172670-WP26DK-S010VA3-R15000CT-ND14,49000 KčSimilar
In-Stock: 4 498
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0009,04714 Kč90 471,40 Kč
20 0008,61575 Kč172 315,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,12400 Kč131,24 Kč
2512,29640 Kč307,41 Kč
5011,70840 Kč585,42 Kč
10011,14990 Kč1 114,99 Kč
25010,45028 Kč2 612,57 Kč
5009,95096 Kč4 975,48 Kč
1 0009,47577 Kč9 475,77 Kč
2 5008,88249 Kč22 206,23 Kč
Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,02700 Kč140,27 Kč
2513,45560 Kč336,39 Kč
5013,17000 Kč658,50 Kč
10012,59670 Kč1 259,67 Kč
25011,45232 Kč2 863,08 Kč
50010,30708 Kč5 153,54 Kč
1 0009,16185 Kč9 161,85 Kč
2 5008,30294 Kč20 757,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč