10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.6-10DP-0.35V(895)

DigiKey Part Number
H125616TR-ND - Tape & Reel (TR)
H125616CT-ND - Cut Tape (CT)
H125616DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.6-10DP-0.35V(895)
Description
CONN HDR 10POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.6-10DP-0.35V(895) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
10
Height Above Board
0.020" (0.50mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,96663 Kč10 966,63 Kč
2 00010,44304 Kč20 886,08 Kč
3 00010,14861 Kč30 445,83 Kč
5 0009,78944 Kč48 947,20 Kč
7 0009,55994 Kč66 919,58 Kč
10 0009,32255 Kč93 225,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,56500 Kč135,65 Kč
2512,71640 Kč317,91 Kč
5012,10740 Kč605,37 Kč
10011,52580 Kč1 152,58 Kč
25010,80388 Kč2 700,97 Kč
50010,28734 Kč5 143,67 Kč
Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,55200 Kč145,52 Kč
2513,95120 Kč348,78 Kč
5013,65700 Kč682,85 Kč
10013,06500 Kč1 306,50 Kč
25011,87648 Kč2 969,12 Kč
50010,68882 Kč5 344,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč