

BM20B(0.8)-50DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-BM20B(0.8)-50DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-BM20B(0.8)-50DP-0.4V(51)CT-ND - Cut Tape (CT) 26-BM20B(0.8)-50DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-50DP-0.4V(51) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-50DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 15,29945 Kč | 122 395,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,95000 Kč | 28,95 Kč |
| 10 | 24,53800 Kč | 245,38 Kč |
| 25 | 22,98800 Kč | 574,70 Kč |
| 50 | 21,88820 Kč | 1 094,41 Kč |
| 100 | 20,84250 Kč | 2 084,25 Kč |
| 250 | 19,53688 Kč | 4 884,22 Kč |
| 500 | 18,60410 Kč | 9 302,05 Kč |
| 1 000 | 17,71571 Kč | 17 715,71 Kč |
| 2 500 | 17,20975 Kč | 43 024,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,62000 Kč | 30,62 Kč |
| 10 | 26,70400 Kč | 267,04 Kč |
| 25 | 25,56240 Kč | 639,06 Kč |
| 50 | 24,99180 Kč | 1 249,59 Kč |
| 100 | 23,85660 Kč | 2 385,66 Kč |
| 250 | 21,58488 Kč | 5 396,22 Kč |
| 500 | 19,88098 Kč | 9 940,49 Kč |
| 1 000 | 17,04102 Kč | 17 041,02 Kč |
| 2 500 | 15,90496 Kč | 39 762,40 Kč |
| Unit Price without VAT: | 28,95000 Kč |
|---|---|
| Unit Price with VAT: | 35,02950 Kč |




