


BM20B(0.8)-10DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H122163TR-ND - Tape & Reel (TR) H122163CT-ND - Cut Tape (CT) H122163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-10DS-0.4V(53) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-10DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,22748 Kč | 14 227,48 Kč |
| 2 000 | 13,54852 Kč | 27 097,04 Kč |
| 3 000 | 13,16656 Kč | 39 499,68 Kč |
| 5 000 | 12,70073 Kč | 63 503,65 Kč |
| 7 000 | 12,40296 Kč | 86 820,72 Kč |
| 10 000 | 12,09501 Kč | 120 950,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 18,88200 Kč | 188,82 Kč |
| 25 | 17,41240 Kč | 435,31 Kč |
| 50 | 16,37260 Kč | 818,63 Kč |
| 100 | 15,39600 Kč | 1 539,60 Kč |
| 250 | 14,19360 Kč | 3 548,40 Kč |
| 500 | 13,34780 Kč | 6 673,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 21,87100 Kč | 218,71 Kč |
| 25 | 20,98280 Kč | 524,57 Kč |
| 50 | 20,53640 Kč | 1 026,82 Kč |
| 100 | 19,64390 Kč | 1 964,39 Kč |
| 250 | 17,85884 Kč | 4 464,71 Kč |
| 500 | 16,07294 Kč | 8 036,47 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |



