


BM20B(0.6)-40DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-BM20B(0.6)-40DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-BM20B(0.6)-40DS-0.4V(51)CT-ND - Cut Tape (CT) 26-BM20B(0.6)-40DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-40DS-0.4V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-40DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 40 | Height Above Board 0.024" (0.61mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 20,37226 Kč | 162 978,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 25 | 24,34920 Kč | 608,73 Kč |
| 50 | 23,18600 Kč | 1 159,30 Kč |
| 100 | 22,07520 Kč | 2 207,52 Kč |
| 250 | 20,69228 Kč | 5 173,07 Kč |
| 500 | 19,70452 Kč | 9 852,26 Kč |
| 1 000 | 18,76360 Kč | 18 763,60 Kč |
| 2 500 | 17,58935 Kč | 43 973,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 24,90400 Kč | 249,04 Kč |
| 25 | 22,96360 Kč | 574,09 Kč |
| 50 | 21,59440 Kč | 1 079,72 Kč |
| 100 | 20,30510 Kč | 2 030,51 Kč |
| 250 | 18,71928 Kč | 4 679,82 Kč |
| 500 | 17,60346 Kč | 8 801,73 Kč |
| 1 000 | 16,55440 Kč | 16 554,40 Kč |
| 2 500 | 15,26378 Kč | 38 159,45 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |






