BM14C(0.8)-34DS-0.4V(51) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 15,84509 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 20,26328 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1 686
Unit Price: 28,56000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 996
Unit Price: 30,87000 Kč
Datasheet
Image for BM14C(0.8)-34DS-0.4V(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM14C(0.8)-34DS-0.4V(51)

DigiKey Part Number
BM14C(0.8)-34DS-0.4V(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM14C(0.8)-34DS-0.4V(51)
Description
CONN RCPT 34POS SMD GOLD
Customer Reference
Detailed Description
34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM14C(0.8)-34DS-0.4V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Last Time Buy
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.8mm
Number of Positions
34
Height Above Board
0.031" (0.80mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM14B(0.8)-34DS-0.4V(51)Hirose Electric Co Ltd0BM14B(0.8)-34DS-0.4V(51)-ND15,84509 KčSimilar
BM14B(0.8)-34DS-0.4V(53)Hirose Electric Co Ltd0H122182TR-ND20,26328 KčSimilar
BM20B(0.8)-34DS-0.4V(51)Hirose Electric Co Ltd1 68626-BM20B(0.8)-34DS-0.4V(51)CT-ND28,56000 KčSimilar
BM20B(0.8)-34DS-0.4V(53)Hirose Electric Co Ltd996H122171CT-ND30,87000 KčSimilar
Last Time Buy
Last Time Buy Date: 30.11.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00013,31958 Kč106 556,64 Kč
Manufacturers Standard Package
Unit Price without VAT:13,31958 Kč
Unit Price with VAT:16,11669 Kč