Similar
Similar

BM14B(0.8)-34DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H122183TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM14B(0.8)-34DP-0.4V(53) |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM14B(0.8)-34DP-0.4V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 34 | Height Above Board 0.024" (0.61mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM14B(0.8)-34DP-0.4V(51) | Hirose Electric Co Ltd | 0 | BM14B(0.8)-34DP-0.4V(51)-ND | 21,34237 Kč | Similar |
| BM14C(0.8)-34DP-0.4V(51) | Hirose Electric Co Ltd | 0 | BM14C(0.8)-34DP-0.4V(51)-ND | 19,72552 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,34523 Kč | 22 345,23 Kč |
| Unit Price without VAT: | 22,34523 Kč |
|---|---|
| Unit Price with VAT: | 27,03773 Kč |




