24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM10NB(0.8)-24DS-0.4V(51)

DigiKey Part Number
H11825TR-ND - Tape & Reel (TR)
H11825CT-ND - Cut Tape (CT)
H11825DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM10NB(0.8)-24DS-0.4V(51)
Description
CONN RCPT 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM10NB(0.8)-24DS-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 642
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0008,15688 Kč65 255,04 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
1014,31400 Kč143,14 Kč
2513,19400 Kč329,85 Kč
5012,40260 Kč620,13 Kč
10011,66380 Kč1 166,38 Kč
25010,75236 Kč2 688,09 Kč
50010,11158 Kč5 055,79 Kč
1 0009,50871 Kč9 508,71 Kč
2 5008,76716 Kč21 917,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1016,14500 Kč161,45 Kč
2515,48440 Kč387,11 Kč
5015,16020 Kč758,01 Kč
10014,49920 Kč1 449,92 Kč
25013,18152 Kč3 295,38 Kč
50011,86336 Kč5 931,68 Kč
1 00010,54521 Kč10 545,21 Kč
2 5009,55662 Kč23 891,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč