
BM10B(0.8)-40DP-0.4V(51) | |
|---|---|
DigiKey Part Number | H11817TR-ND - Tape & Reel (TR) H11817CT-ND - Cut Tape (CT) H11817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM10B(0.8)-40DP-0.4V(51) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM10B(0.8)-40DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 10,05094 Kč | 80 407,52 Kč |
| 16 000 | 9,57166 Kč | 153 146,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 10 | 15,64300 Kč | 156,43 Kč |
| 25 | 14,65600 Kč | 366,40 Kč |
| 50 | 13,95620 Kč | 697,81 Kč |
| 100 | 13,28750 Kč | 1 328,75 Kč |
| 250 | 12,45468 Kč | 3 113,67 Kč |
| 500 | 11,85936 Kč | 5 929,68 Kč |
| 1 000 | 11,29298 Kč | 11 292,98 Kč |
| 2 500 | 10,58597 Kč | 26 464,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 10 | 14,99800 Kč | 149,98 Kč |
| 25 | 13,82280 Kč | 345,57 Kč |
| 50 | 12,99800 Kč | 649,90 Kč |
| 100 | 12,22100 Kč | 1 222,10 Kč |
| 250 | 11,26652 Kč | 2 816,63 Kč |
| 500 | 10,59456 Kč | 5 297,28 Kč |
| 1 000 | 9,96299 Kč | 9 962,99 Kč |
| 2 500 | 9,18595 Kč | 22 964,88 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |






