
BM10B(0.8)-10DP-0.4V(51) | |
|---|---|
DigiKey Part Number | H11811TR-ND - Tape & Reel (TR) H11811CT-ND - Cut Tape (CT) H11811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM10B(0.8)-10DP-0.4V(51) |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM10B(0.8)-10DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,66195 Kč | 45 295,60 Kč |
| 16 000 | 5,39187 Kč | 86 269,92 Kč |
| 24 000 | 5,23992 Kč | 125 758,08 Kč |
| 40 000 | 5,05464 Kč | 202 185,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 9,22000 Kč | 92,20 Kč |
| 25 | 8,63880 Kč | 215,97 Kč |
| 50 | 8,22640 Kč | 411,32 Kč |
| 100 | 7,83270 Kč | 783,27 Kč |
| 250 | 7,34140 Kč | 1 835,35 Kč |
| 500 | 6,99070 Kč | 3 495,35 Kč |
| 1 000 | 6,65664 Kč | 6 656,64 Kč |
| 2 500 | 6,23972 Kč | 15 599,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 10,86200 Kč | 108,62 Kč |
| 25 | 9,91880 Kč | 247,97 Kč |
| 50 | 9,33780 Kč | 466,89 Kč |
| 100 | 8,94840 Kč | 894,84 Kč |
| 250 | 8,17076 Kč | 2 042,69 Kč |
| 500 | 7,78134 Kč | 3 890,67 Kč |
| 1 000 | 6,41962 Kč | 6 419,62 Kč |
| 2 500 | 5,83599 Kč | 14 589,98 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |







