
BM10B(0.6)-10DP-0.4V(51) | |
|---|---|
DigiKey Part Number | H11810TR-ND - Tape & Reel (TR) H11810CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BM10B(0.6)-10DP-0.4V(51) |
Description | CONN HDR 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM10B(0.6)-10DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,75700 Kč | 87,57 Kč |
| 25 | 8,20960 Kč | 205,24 Kč |
| 50 | 7,81380 Kč | 390,69 Kč |
| 100 | 7,44120 Kč | 744,12 Kč |
| 250 | 6,97428 Kč | 1 743,57 Kč |
| 500 | 6,64044 Kč | 3 320,22 Kč |
| 1 000 | 6,32342 Kč | 6 323,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,91623 Kč | 39 329,84 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |


