
BK35G06-30DS4-0.35V(800) | |
|---|---|
DigiKey Part Number | 26-BK35G06-30DS4-0.35V(800)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK35G06-30DS4-0.35V(800) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 (30 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.019" (0.48mm) |
Number of Positions 34 (30 + 4 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 25,98503 Kč | 519 700,60 Kč |
| Unit Price without VAT: | 25,98503 Kč |
|---|---|
| Unit Price with VAT: | 31,44189 Kč |




