
BK13C06-6DS/2-0.35V(895) | |
|---|---|
DigiKey Part Number | 26-BK13C06-6DS/2-0.35V(895)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK13C06-6DS/2-0.35V(895) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 8 (6 + 2 Power) | Height Above Board 0.022" (0.57mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,06826 Kč | 11 068,26 Kč |
| Unit Price without VAT: | 11,06826 Kč |
|---|---|
| Unit Price with VAT: | 13,39259 Kč |


