60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK13C06-60DP/2-0.35V(800)

DigiKey Part Number
26-BK13C06-60DP/2-0.35V(800)TR-ND - Tape & Reel (TR)
26-BK13C06-60DP/2-0.35V(800)CT-ND - Cut Tape (CT)
26-BK13C06-60DP/2-0.35V(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK13C06-60DP/2-0.35V(800)
Description
CONN HDR 0.35MM SMD 60POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
60
Height Above Board
0.019" (0.48mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK13C06-60DP/2-0.35V(895)Hirose Electric Co Ltd86126-BK13C06-60DP/2-0.35V(895)CT-ND35,07000 KčSimilar
In-Stock: 19 755
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 00016,73366 Kč334 673,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1025,55500 Kč255,55 Kč
2523,95440 Kč598,86 Kč
5022,81220 Kč1 140,61 Kč
10021,72240 Kč2 172,24 Kč
25020,36052 Kč5 090,13 Kč
50019,38788 Kč9 693,94 Kč
1 00018,46249 Kč18 462,49 Kč
2 50017,99109 Kč44 977,72 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1024,50500 Kč245,05 Kč
2522,59400 Kč564,85 Kč
5021,24580 Kč1 062,29 Kč
10019,97960 Kč1 997,96 Kč
25018,41860 Kč4 604,65 Kč
50017,32084 Kč8 660,42 Kč
1 00016,28878 Kč16 288,78 Kč
2 50015,01878 Kč37 546,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč