50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK13C06-50DS/2-0.35V(895)

DigiKey Part Number
26-BK13C06-50DS/2-0.35V(895)TR-ND - Tape & Reel (TR)
26-BK13C06-50DS/2-0.35V(895)CT-ND - Cut Tape (CT)
26-BK13C06-50DS/2-0.35V(895)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK13C06-50DS/2-0.35V(895)
Description
CONN RCPT 0.35MM SMD 50POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
50
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.022" (0.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 835
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,11172 Kč19 111,72 Kč
2 00018,19973 Kč36 399,46 Kč
3 00017,68670 Kč53 060,10 Kč
5 00017,06098 Kč85 304,90 Kč
7 00016,66114 Kč116 627,98 Kč
10 00016,24761 Kč162 476,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
131,15000 Kč31,15 Kč
1026,46000 Kč264,60 Kč
2524,79680 Kč619,92 Kč
5023,61380 Kč1 180,69 Kč
10022,48560 Kč2 248,56 Kč
25021,07612 Kč5 269,03 Kč
50020,06992 Kč10 034,96 Kč
Digi-Reel®
QuantityUnit PriceExt Price
133,26000 Kč33,26 Kč
1028,98600 Kč289,86 Kč
2527,74400 Kč693,60 Kč
5027,12920 Kč1 356,46 Kč
10025,89570 Kč2 589,57 Kč
25023,42948 Kč5 857,37 Kč
50021,57962 Kč10 789,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:31,15000 Kč
Unit Price with VAT:37,69150 Kč