50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK13C06-50DS/2-0.35V(800)

DigiKey Part Number
26-BK13C06-50DS/2-0.35V(800)TR-ND - Tape & Reel (TR)
26-BK13C06-50DS/2-0.35V(800)CT-ND - Cut Tape (CT)
26-BK13C06-50DS/2-0.35V(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK13C06-50DS/2-0.35V(800)
Description
CONN RCPT 0.35MM SMD 50POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
50
Height Above Board
0.022" (0.57mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1022,51000 Kč225,10 Kč
2520,74600 Kč518,65 Kč
5019,50720 Kč975,36 Kč
10018,34180 Kč1 834,18 Kč
25016,90928 Kč4 227,32 Kč
50015,90136 Kč7 950,68 Kč
1 00014,95352 Kč14 953,52 Kč
2 50013,78771 Kč34 469,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 00015,24645 Kč304 929,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč