
BK13C06-50DP/2-0.35V(895) | |
|---|---|
DigiKey Part Number | 26-BK13C06-50DP/2-0.35V(895)TR-ND - Tape & Reel (TR) 26-BK13C06-50DP/2-0.35V(895)CT-ND - Cut Tape (CT) 26-BK13C06-50DP/2-0.35V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK13C06-50DP/2-0.35V(895) |
Description | CONN HDR 0.35MM SMD 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,89018 Kč | 18 890,18 Kč |
| 2 000 | 17,98877 Kč | 35 977,54 Kč |
| 3 000 | 17,48169 Kč | 52 445,07 Kč |
| 5 000 | 16,86322 Kč | 84 316,10 Kč |
| 7 000 | 16,46801 Kč | 115 276,07 Kč |
| 10 000 | 16,05928 Kč | 160 592,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,79000 Kč | 30,79 Kč |
| 10 | 26,15300 Kč | 261,53 Kč |
| 25 | 24,50960 Kč | 612,74 Kč |
| 50 | 23,34020 Kč | 1 167,01 Kč |
| 100 | 22,22500 Kč | 2 222,50 Kč |
| 250 | 20,83180 Kč | 5 207,95 Kč |
| 500 | 19,83728 Kč | 9 918,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,87000 Kč | 32,87 Kč |
| 10 | 28,65000 Kč | 286,50 Kč |
| 25 | 27,42240 Kč | 685,56 Kč |
| 50 | 26,81480 Kč | 1 340,74 Kč |
| 100 | 25,59550 Kč | 2 559,55 Kč |
| 250 | 23,15792 Kč | 5 789,48 Kč |
| 500 | 21,32948 Kč | 10 664,74 Kč |
| Unit Price without VAT: | 30,79000 Kč |
|---|---|
| Unit Price with VAT: | 37,25590 Kč |



