
BK13C06-24DP/2-0.35V(800) | |
|---|---|
DigiKey Part Number | 26-BK13C06-24DP/2-0.35V(800)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK13C06-24DP/2-0.35V(800) |
Description | BK13C06-24DP/2-0.35V(800) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Category | Pitch 0.014" (0.35mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 26 (24 + 2 Power) | Height Above Board 0.019" (0.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 12,71749 Kč | 254 349,80 Kč |
| Unit Price without VAT: | 12,71749 Kč |
|---|---|
| Unit Price with VAT: | 15,38816 Kč |


