
BK10C05-50DP/2-0.3V(895) | |
|---|---|
DigiKey Part Number | 26-BK10C05-50DP/2-0.3V(895)TR-ND - Tape & Reel (TR) 26-BK10C05-50DP/2-0.3V(895)CT-ND - Cut Tape (CT) 26-BK10C05-50DP/2-0.3V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK10C05-50DP/2-0.3V(895) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 (50 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BK10C05-50DP/2-0.3V(895) Models |
Category | Pitch 0.012" (0.30mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.5mm |
Number of Positions 52 (50 + 2 Power) | Height Above Board 0.016" (0.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK10C05-50DP/2-0.3V(800) | Hirose Electric Co Ltd | 9 427 | 26-BK10C05-50DP/2-0.3V(800)CT-ND | 31,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 40,88300 Kč | 408,83 Kč |
| 25 | 37,68720 Kč | 942,18 Kč |
| 50 | 35,44040 Kč | 1 772,02 Kč |
| 100 | 33,32590 Kč | 3 332,59 Kč |
| 250 | 30,72428 Kč | 7 681,07 Kč |
| 500 | 28,89324 Kč | 14 446,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,33152 Kč | 34 331,52 Kč |
| 2 000 | 32,69399 Kč | 65 387,98 Kč |
| 3 000 | 31,77277 Kč | 95 318,31 Kč |
| 5 000 | 30,64931 Kč | 153 246,55 Kč |
| 7 000 | 29,93112 Kč | 209 517,84 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

