
AU1MS-24S-SLDB(805) | |
|---|---|
DigiKey Part Number | 26-AU1MS-24S-SLDB(805)TR-ND - Tape & Reel (TR) 26-AU1MS-24S-SLDB(805)CT-ND - Cut Tape (CT) 26-AU1MS-24S-SLDB(805)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1MS-24S-SLDB(805) |
Description | PLUG, STRAIGHT, SHIELD COVER B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For AU1 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | - | |
For Use With/Related Products | AU1 Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 25 | 12,38040 Kč | 309,51 Kč |
| 50 | 11,78820 Kč | 589,41 Kč |
| 100 | 11,22550 Kč | 1 122,55 Kč |
| 250 | 10,52084 Kč | 2 630,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,35902 Kč | 6 215,41 Kč |
| 1 200 | 9,86433 Kč | 11 837,20 Kč |
| 1 800 | 9,58606 Kč | 17 254,91 Kč |
| 3 000 | 9,24668 Kč | 27 740,04 Kč |
| 4 200 | 9,02989 Kč | 37 925,54 Kč |
| 6 000 | 8,80551 Kč | 52 833,06 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

