
| AU1MS-24S-SLDB(805) | |
|---|---|
| DigiKey Part Number | 26-AU1MS-24S-SLDB(805)TR-ND - Tape & Reel (TR) 26-AU1MS-24S-SLDB(805)CT-ND - Cut Tape (CT) 26-AU1MS-24S-SLDB(805)DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AU1MS-24S-SLDB(805) | 
| Description | PLUG, STRAIGHT, SHIELD COVER B | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Shield For AU1 Series | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Accessory Type | Shield | |
| Number of Positions | - | |
| For Use With/Related Products | AU1 Series | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,77000 Kč | 14,77 Kč | 
| 10 | 12,56700 Kč | 125,67 Kč | 
| 25 | 11,77600 Kč | 294,40 Kč | 
| 50 | 11,21020 Kč | 560,51 Kč | 
| 100 | 10,67350 Kč | 1 067,35 Kč | 
| 250 | 10,00352 Kč | 2 500,88 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 9,01732 Kč | 5 410,39 Kč | 
| 1 200 | 8,58647 Kč | 10 303,76 Kč | 
| 1 800 | 8,34436 Kč | 15 019,85 Kč | 
| 3 000 | 8,04887 Kč | 24 146,61 Kč | 
| 4 200 | 7,86006 Kč | 33 012,25 Kč | 
| 6 000 | 7,66483 Kč | 45 988,98 Kč | 
| 15 000 | 7,18530 Kč | 107 779,50 Kč | 
| 30 000 | 6,84269 Kč | 205 280,70 Kč | 
| Unit Price without VAT: | 14,77000 Kč | 
|---|---|
| Unit Price with VAT: | 17,87170 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic