



AU1FSA-24P(805) | |
|---|---|
DigiKey Part Number | 26-AU1FSA-24P(805)TR-ND - Tape & Reel (TR) 26-AU1FSA-24P(805)CT-ND - Cut Tape (CT) 26-AU1FSA-24P(805)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1FSA-24P(805) |
Description | RECEPTACLE, 24 POS., MALE, STRAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector 24 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VAC/DC | |
Mating Cycles | 10 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 84,26500 Kč | 842,65 Kč |
| 25 | 78,98600 Kč | 1 974,65 Kč |
| 50 | 75,21060 Kč | 3 760,53 Kč |
| 100 | 71,62000 Kč | 7 162,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 70,33385 Kč | 14 066,77 Kč |
| 400 | 66,97733 Kč | 26 790,93 Kč |
| 600 | 65,08925 Kč | 39 053,55 Kč |
| 1 000 | 62,78654 Kč | 62 786,54 Kč |
| 1 400 | 61,31506 Kč | 85 841,08 Kč |
| 2 000 | 59,79307 Kč | 119 586,14 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |






