
AP105-ZE064-2022S | |
|---|---|
DigiKey Part Number | 26-AP105-ZE064-2022S-ND |
Manufacturer | |
Manufacturer Product Number | AP105-ZE064-2022S |
Description | TOOL APP ZE064 FEMALE 20-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111 192,81000 Kč | 111 192,81 Kč |
| Unit Price without VAT: | 111 192,81000 Kč |
|---|---|
| Unit Price with VAT: | 134 543,30010 Kč |

