Similar
Similar
Similar

A3C-28DA-2DSC(71) | |
|---|---|
DigiKey Part Number | H10914-ND |
Manufacturer | |
Manufacturer Product Number | A3C-28DA-2DSC(71) |
Description | CONN RCPT 28POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | A3C-28DA-2DSC(71) Models |
Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Tray | Contact Length - Post 0.079" (2.00mm) |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 5.1mm, 6mm |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 200VAC |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 833-83-028-10-001101 | Preci-Dip | 0 | 833-83-028-10-001101-ND | 3,22844 Kč | Similar |
| 833-87-028-10-001101 | Preci-Dip | 0 | 833-87-028-10-001101-ND | 2,02224 Kč | Similar |
| SMM-114-01-S-D | Samtec Inc. | 23 | SMM-114-01-S-D-ND | 4,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 41,98100 Kč | 2 938,67 Kč |
| Unit Price without VAT: | 41,98100 Kč |
|---|---|
| Unit Price with VAT: | 50,79701 Kč |





