Connector Header Through Hole 14 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3B-14PA-2DSA(51)

DigiKey Part Number
A3B-14PA-2DSA(51)-ND
Manufacturer
Manufacturer Product Number
A3B-14PA-2DSA(51)
Description
CONN HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A3B-14PA-2DSA(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
0.102" (2.60mm)
Overall Contact Length
0.311" (7.90mm)
Insulation Height
0.071" (1.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
200VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,64400 Kč156,44 Kč
10013,28330 Kč1 328,33 Kč
50011,85590 Kč5 927,95 Kč
1 00011,28957 Kč11 289,57 Kč
5 00010,07782 Kč50 389,10 Kč
10 0009,59714 Kč95 971,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč