Connector Header Through Hole 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3B-12PA-2DSA(51)

DigiKey Part Number
H125671-ND
Manufacturer
Manufacturer Product Number
A3B-12PA-2DSA(51)
Description
CONN HEADER VERT 12POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A3B-12PA-2DSA(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.102" (2.60mm)
Mfr
Overall Contact Length
0.311" (7.90mm)
Series
Insulation Height
0.071" (1.80mm)
Packaging
Bag
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
2
Operating Temperature
-55°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A
Shrouding
Unshrouded
Voltage Rating
200VAC
Mounting Type
Mated Stacking Heights
6mm, 8.8mm
Termination
Solder
Contact Finish Thickness - Post
78.7µin (2.00µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 462
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1013,83800 Kč138,38 Kč
2512,96840 Kč324,21 Kč
5012,34680 Kč617,34 Kč
10011,75680 Kč1 175,68 Kč
30010,87907 Kč3 263,72 Kč
50010,49312 Kč5 246,56 Kč
1 0009,99211 Kč9 992,11 Kč
2 5009,36645 Kč23 416,12 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč