Connector Header Surface Mount 14 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 14 position 0.079" (2.00mm)
A3A-14PA-2SV(71)
A3A-14PA-2SV(71)

A3A-14PA-2SV(71)

DigiKey Part Number
H10952-ND
Manufacturer
Manufacturer Product Number
A3A-14PA-2SV(71)
Description
CONN HEADER SMD 14POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A3A-14PA-2SV(71) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.071" (1.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Board Guide
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Brown
Current Rating (Amps)
1A
Voltage Rating
200V
Mated Stacking Heights
6mm, 8.8mm
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
3430,84853 Kč1 048,85 Kč
10228,54696 Kč2 911,79 Kč
51025,48004 Kč12 994,82 Kč
1 02024,26380 Kč24 749,08 Kč
5 03221,68123 Kč109 099,95 Kč
10 03020,65255 Kč207 145,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč