cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3-TA2630HC

DigiKey Part Number
A3-TA2630HC-ND
Manufacturer
Manufacturer Product Number
A3-TA2630HC
Description
TOOL HAND CRIMPER 26-30AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
26-30 AWG
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 290,03000 Kč23 290,03 Kč
Manufacturers Standard Package
Unit Price without VAT:23 290,03000 Kč
Unit Price with VAT:28 180,93630 Kč